Vicor V048T240T012

Vtm Current Multiplier 24V 12.50
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency95.8 %
Isolation Voltage2.25 kV
Max Input Voltage53 V
Max Operating Temperature125 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage28 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 124 V
Dimensions
Height6.604 mm
Length32.512 mm
Width22.098 mm

Documents

Download datasheets and manufacturer documentation for Vicor V048T240T012.

Future Electronics
Datasheet11 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor V048T240T012.

Descriptions

Descriptions of Vicor V048T240T012 provided by its distributors.

VTM CURRENT MULTIPLIER 24V 12.50
DC DC CONVERTER 24V 300W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency95.8 %
Isolation Voltage2.25 kV
Max Input Voltage53 V
Max Operating Temperature125 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage28 V
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 124 V
Dimensions
Height6.604 mm
Length32.512 mm
Width22.098 mm

Documents

Download datasheets and manufacturer documentation for Vicor V048T240T012.

Future Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant