Nichicon UZS0G221MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 4V 220muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current8.8 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current96 mA
Ripple Current (AC)96 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height - Seated (Max)4.5974 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UZS0G221MCL1GB.

Nichicon SCT
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-7.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UZS0G221MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UZS0G221MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 4V 220muF ±20% 0.248Dia 6.30mm
ZS Series 220 uF 4 V 85°C Ø6.3 x 4.5mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 4V 20% (6.3 X 4.5mm) SMD 96mA 2000h 85C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current8.8 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current96 mA
Ripple Current (AC)96 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height - Seated (Max)4.5974 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UZS0G221MCL1GB.

Nichicon SCT
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant