Conn Mini-USB RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Embossed T/R
Hirose UX60SC-MB-5ST(80) pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| H11671CT-ND | 15,465 | USD | 0.750 | 0.663 | 0.572 | 0.468 | 0.468 | 1d | |||
| 2300434 | 5,305 | USD * | 0.587 | 0.534 | 0.415 | 0.364 | 15h | ||||
| 1750611 | 1,010 | USD * | 0.766 | 2d | |||||||
| 4072619 | 820 | USD | 0.720 | 0.720 | 0.580 | 0.540 | 0.540 | 16h | |||
| UX60SC-MB-5ST(80) | 1,500 | USD | 0.370 | 1d | |||||||
| 798-UX60SC-MB-5ST80 | 9,029 | USD | 0.750 | 0.598 | 0.520 | 0.390 | 0.371 | 2d | |||
| C1S312300314085 | 15,414 | USD | 0.989 | 0.546 | 0.414 | 0.414 | 7h | ||||
| UX60SC-MB-5ST(80) | 0 | ·· | 4d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| UX60SC-MB-5ST-80/C | 985 | USD | 0.464 | 0.417 | 0.325 | 0.325 | 6d | ||||
| UX60SC-MB-5ST(80) | n/s | ·· | USD | 0.580 | 0.580 | 0.580 | 0.580 | >1wk | |||
| UX60SC-MB-5ST(80) | 1,000 | USD | 0.480 | 0.480 | 1d | ||||||
| UX60SC-MB-5ST(80) | 443 | USD | 0.960 | 0.960 | 22h | ||||||
| UX60SC-MB-5ST(80) | 393 | 19h | |||||||||
| UX60SC-MB-5ST(80) | 100 | USD | 0.810 | 0.675 | 0.486 | 0.486 | 0.486 | 7h | |||
| 240-0016-6-80 | 0 | ·· | USD * | 0.416 | 10h | ||||||
| ST44549072 | 1,000 | USD | 0.401 | 0.388 | 0.373 | 0.358 | 0.344 | 5d | |||
| UX60SC-MB-5ST(80) | 1,217 | 1d | |||||||||
| UX60SC-MB-5ST(80) | 2,995 | >1wk | |||||||||
| UX60SC-MB-5ST80 | 903 | >1wk | |||||||||
| 69W0710 | 2,976 | USD | 0.867 | 0.851 | 0.750 | 0.641 | 0.641 | 14h | |||
| 2300434 | 2,778 | USD * | 0.860 | 0.762 | 0.661 | 0.600 | 0.600 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 4544829 | Contact | ·· | >1wk | ||||||||
| UX60SC-MB-5ST(80) | Contact | ·· | >1wk | ||||||||
| UX60SC-MB-5ST(80) | Contact | >1wk | |||||||||
| NS-UX60SC-MB-5ST(80) | Contact | ·· | >1wk |
Hirose UX60SC-MB-5ST(80) technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Pins | 5 |
| Technical | |
| Connector Type | Receptacle |
| Contact Voltage Rating (AC) | 30 V |
| Current Rating | 1 A |
| Data Rate | 480 Mbps |
| Gender | Receptacle |
| Max Operating Temperature | 75 °C |
| Min Operating Temperature | -30 °C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Schedule B | 8536695050 |
| Shielding | Shielded |
| Dimensions | |
| Contact Pitch | 800 µm |
| Height | 3.95 mm |
| Length | 9.8 mm |
| Pitch | 800 µm |
| Width | 7 mm |
| Compliance | |
| RoHS | Compliant |
The following parts have similar specifications to Hirose UX60SC-MB-5ST(80).





Download datasheets and manufacturer documentation for Hirose UX60SC-MB-5ST(80).
| Upverter | ||
|---|---|---|
| Datasheet | 7 pages | 12 years ago |
| element14 APAC | ||
| Datasheet | 6 pages | 6 years ago |
| Future Electronics | ||
| Datasheet | 6 pages | 4 years ago |
| Datasheet | 1 page | 3 years ago |
| Datasheet | 6 pages | 2 years ago |
| Sager Electronics | ||
| Datasheet | 1 page | 6 years ago |
| TME | ||
| Datasheet | 1 page | 6 years ago |
| Hirose SCT | ||
| Datasheet | 6 pages | 2 years ago |
| Technical Drawing | 1 page | 6 years ago |
Descriptions of Hirose UX60SC-MB-5ST(80) provided by its distributors.
Hirose has several brands around the world that distributors may use as alternate names. Hirose may also be known as the following names: