HIROSE ELECTRIC UX60SC-MB-5S8

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)5 V
Manufacturer Package IdentifierUX60SC-MB-5S8
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating5 V
Dimensions
Depth7 mm
Height4.6 mm
Length7.7 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC UX60SC-MB-5S8.

element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet7 pages16 years ago
TME
Datasheet6 pages5 years ago
Datasheet1 page3 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+1.51%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.439
$ 0.439
Stock
173,879
150,710
150,710
Authorized Distributors
9
9
9
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Receptacle
Female
Female
Number of Ports
1
-
-
Number of Contacts
5
5
5
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC UX60SC-MB-5S8.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC UX60SC-MB-5S8 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port T/R
Single Port 5 Position Mini USB 3.0 Type B Right Angle Through Hole Receptacle
Connector, Mini Usb B, Receptacle, 5Way; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper; Rohs Compliant: Yes |Hirose(Hrs) UX60SC-MB-5S8

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)5 V
Manufacturer Package IdentifierUX60SC-MB-5S8
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating5 V
Dimensions
Depth7 mm
Height4.6 mm
Length7.7 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC UX60SC-MB-5S8.

element14 APAC
Datasheet6 pages9 years ago
Newark
Datasheet7 pages16 years ago
TME
Datasheet6 pages5 years ago
Datasheet1 page3 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant