Nichicon UWZ1H3R3MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 50V 3.3muF ±20% 0.157Dia 4.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance3.3 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current14 mA
Ripple Current (AC)14 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)3.9878 mm
Lead Pitch1 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1H3R3MCL1GB.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+80.77%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.079
$ 0.079
Stock
14,731
49,509
49,509
Authorized Distributors
3
7
7
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
14 mA
14 mA
14 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWZ1H3R3MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWZ1H3R3MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 50V 3.3muF ±20% 0.157Dia 4.00mm
WZ Series 50 V 3.3 uF 4 x 5.4 mm 105°C SMT Aluminum Electrolytic Capacitor
Wide Temperature Range High Temperature Reflow Chip Type, 3.3 μ F, 50 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon UWZ1H3R3MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance3.3 µF
Dissipation Factor0.14 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current14 mA
Ripple Current (AC)14 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)3.9878 mm
Lead Pitch1 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1H3R3MCL1GB.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant