Nichicon UWZ0J152MCL1GS

Wide Temperature Range High Temperature Reflow Chip Type, 1500 μ F, 6.3 V, -55°C to 105°C, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountSurface Mount
Technical
Capacitance1.5 mF
Dissipation Factor0.3 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current310 mA
Ripple Current (AC)310 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ0J152MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.272
$ 0.272
Stock
745
294,948
294,948
Authorized Distributors
3
11
11
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
310 mA
670 mA
670 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWZ0J152MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWZ0J152MCL1GS provided by its distributors.

Wide Temperature Range High Temperature Reflow Chip Type, 1500 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD UWZ 6.3V 1500muF ±20% 0.394Dia 10.00mm
French Electronic Distributor since 1988
CAPACITOR ALUM ELECT, 1500UF, 6.3V, 20%, SMD; Product Range:NICHICON - WZ Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:10mm; Packaging:Full Reel; Life Time @ Temperature:1000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MaterialAluminium
MountSurface Mount
Technical
Capacitance1.5 mF
Dissipation Factor0.3 %
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current310 mA
Ripple Current (AC)310 mA
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWZ0J152MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant