Nichicon UWX1HR33MCL1GB

Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5.4mm) SMD 2.8mA 2000h 85Ž T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.8 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1HR33MCL1GB.

TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.199
Stock
4,528
5,618
16,075
Authorized Distributors
0
1
3
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
1000 hours
Ripple Current
2.8 mA
2.8 mA
2.8 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
3.9878 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWX1HR33MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWX1HR33MCL1GB provided by its distributors.

Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5.4mm) SMD 2.8mA 2000h 85Ž T/R
CAP ALUM 0.33UF 20% 50V SMD
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 0.33UF, 6.3V, 20%, SMD; Product Range:NICHICON - WX Series; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:5.4mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Dissipation Factor0.12 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.8 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1HR33MCL1GB.

TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant