Nichicon UWX1C100MCL1GB

WX Series 10 uF 16 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Weight4.535924 g
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1C100MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages18 years ago
LKR
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.07
$ 0.08
$ 0.071
$ 0.062
Stock
3,436,377
2,902,926
331,454
475,440
280,325
Authorized Distributors
16
22
17
12
4
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
28 mA
28 mA
28 mA
23 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm
5.6388 mm
3.9878 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWX1C100MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWX1C100MCL1GB provided by its distributors.

WX Series 10 uF 16 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Capacitor Aluminum Electrolytic, 2000h 4 (Dia.) x 5.4mm, 10uf 16VDC, WX Series | Nichicon UWX1C100MCL1GB
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 23mA 2000h 85°C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - Smd 16Volts 10Uf Aec-Q200
CAP,UWX1C100MCL1GB,10UF,16V,20 %,4X5.4MM,SMD, 23MA,TR<AZ
CAP, 10µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 16V; ESR: -; Product Range: WX Series; Lifetime @ Temperature: 20; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wx Series; Msl:- Rohs Compliant: Yes |Nichicon UWX1C100MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWX1C100MCL1GB.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Weight4.535924 g
Technical
Capacitance10 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height5.4 mm
Height - Seated (Max)5.4102 mm
Length5.4 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWX1C100MCL1GB.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages18 years ago
LKR
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant