Nichicon UWS1H101MCL1GS

Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 195mA 2000h 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current195 mA
Ripple Current (AC)195 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWS1H101MCL1GS.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWS1H101MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWS1H101MCL1GS provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 195mA 2000h 85°C T/R
CAP ALUM 100UF 20% 50V SMD
Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UWS1H101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWS1H101MCL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current195 mA
Ripple Current (AC)195 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWS1H101MCL1GS.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant