Murata Power Solutions UWR-5/2000-D48E-C

Module DC-DC 1-OUT 5V 2A 6W to 10W 5-Pin Case C-2
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Technical
Current - Output 12 A
Efficiency84 %
Isolation Voltage1.5 kV
Max Input Voltage72 V
Max Operating Temperature70 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Height9.652 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UWR-5/2000-D48E-C.

_legacy Avnet
Datasheet6 pages15 years ago
Newark
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions UWR-5/2000-D48E-C.

Descriptions

Descriptions of Murata Power Solutions UWR-5/2000-D48E-C provided by its distributors.

Module DC-DC 1-OUT 5V 2A 6W to 10W 5-Pin Case C-2
CONV DC/DC 5V 2000MA SGL E T/H
CONVERTER, DC/DC, 10W 48-5V SINGLE; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 72V; Power Rating:10W; Output Voltage:5V; Output Current:2A; Supply Voltage:48V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1.5kV; SVHC:No SVHC (19-Dec-2011); Efficiency:84%; External Depth:9.5mm; External Length / Height:50.8mm; External Width:25.4mm; Input Voltage Max:72V; Input Voltage Min:36V; Mounting Type:SMT; Operating Temperature Max:100°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Technical
Current - Output 12 A
Efficiency84 %
Isolation Voltage1.5 kV
Max Input Voltage72 V
Max Operating Temperature70 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
Power Rating10 W
Voltage - Output 15 V
Dimensions
Height9.652 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions UWR-5/2000-D48E-C.

_legacy Avnet
Datasheet6 pages15 years ago
Newark
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago