Nichicon UWJ1C100MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 16V 10muF ±20% 0.157Dia 4.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.16 %
FeaturesGeneral Purpose
Leakage Current48 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height11 mm
Height - Seated (Max)3.9878 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWJ1C100MCL1GB.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+34.02%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.077
$ 0.077
Stock
322,444
3,254,115
3,254,115
Authorized Distributors
4
23
23
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
28 mA
28 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWJ1C100MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWJ1C100MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 16V 10muF ±20% 0.157Dia 4.00mm
WJ Series 10 uF 16 V 85°C Ø4 x 5 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 23mA 2000h 85Ž T/R
Aluminum Electrolytic Capacitors - SMD, 5mmL 16volts 10uF Ext Temperature | Nichicon UWJ1C100MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor0.16 %
FeaturesGeneral Purpose
Leakage Current48 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current23 mA
Ripple Current (AC)23 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter4 mm
Height11 mm
Height - Seated (Max)3.9878 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWJ1C100MCL1GB.

Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant