Nichicon UWF1V330MCL1GS

Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 150mA 1000h 105°C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Impedance800 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current150 mA
Ripple Current (AC)150 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.5024 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWF1V330MCL1GS.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 0.158
Stock
4,747
17,560
Authorized Distributors
0
5
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
150 mA
76 mA
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWF1V330MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UWF1V330MCL1GS provided by its distributors.

Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 150mA 1000h 105°C Automotive T/R
Low Impedance Chip Type, 33 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 33Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wf Series; Msl:- Rohs Compliant: Yes |Nichicon UWF1V330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Impedance800 mΩ
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current150 mA
Ripple Current (AC)150 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height6.2 mm
Height - Seated (Max)6.5024 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWF1V330MCL1GS.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant