Nichicon UVZ2C2R2MEH

Capacitor Alum Elect, 2.2UF, 160V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor0.2 %
Leakage Current75.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current25 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2C2R2MEH.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
Stock
2,199
7,803
7,803
Authorized Distributors
0
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
25 mA
25 mA
25 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ2C2R2MEH.

Descriptions

Descriptions of Nichicon UVZ2C2R2MEH provided by its distributors.

CAPACITOR ALUM ELECT, 2.2UF, 160V, 20%, RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor0.2 %
Leakage Current75.2 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current25 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2C2R2MEH.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant