Nichicon UVZ1A682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 6800muF ±20% 0.630Dia 16.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor0.24 %
Leakage Current2.04 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.57 A
Ripple Current (AC)1.57 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A682MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.724
$ 0.693
$ 0.693
Stock
9,872
34,389
34,389
Authorized Distributors
4
14
14
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.57 A
1.57 A
1.57 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1A682MHD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ1A682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 6800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor 6800Uf, 10V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UVZ1A682MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance6.8 mF
Dissipation Factor0.24 %
Leakage Current2.04 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.57 A
Ripple Current (AC)1.57 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A682MHD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant