Nichicon UVZ0J103MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 10000muF ±20% 0.630Dia 16.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 mF
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.65 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ0J103MHD1TN.

Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.623
$ 0.654
$ 0.654
Stock
10,063
11,023
11,023
Authorized Distributors
3
14
14
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.65 A
1.65 A
1.65 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ0J103MHD1TN.

Related Parts

Descriptions

Descriptions of Nichicon UVZ0J103MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 10000muF ±20% 0.630Dia 16.00mm
CAP ALUM 10000UF 20% 6.3V RADIAL
Capacitor Alum Elec 10000Uf, 6.3V, 20%, Rad; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVZ0J103MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 mF
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.65 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ0J103MHD1TN.

Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant