Nichicon UVR2G3R3MPA

Cap 3.3uF 400VDC 20% 10 X 12.5mm RDL 5mm 55mA 2000 hr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current55 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR2G3R3MPA.

DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.384
$ 0.384
Stock
3,761
14,453
14,453
Authorized Distributors
0
4
4
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
54 mA
54 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR2G3R3MPA.

Descriptions

Descriptions of Nichicon UVR2G3R3MPA provided by its distributors.

Cap 3.3uF 400VDC 20% 10 X 12.5mm RDL 5mm 55mA 2000 hr
CAP ALUM 3.3UF 20% 400V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current55 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR2G3R3MPA.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant