Nichicon UVR1H331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 330muF 卤20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current590 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H331MPD.

_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-30.15%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1H331MPD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1H331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 330muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 590mA 2000h 85Ž Bulk
Capacitor, Aluminum Electrolytic, Cap 330uF 50V 20%, Radial 10X16 LS 5 mm | Nichicon UVR1H331MPD
VR Series 330 uF 50 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 330Uf, 50V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Nichicon UVR1H331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 µF
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current590 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H331MPD.

_legacy Avnet
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant