Nichicon UVR1H103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 mF
Dissipation Factor0.12 %
Leakage Current15 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current4 A
Ripple Current (AC)4 A
Schedule B8532220040
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter1 mm
Lead Pitch12.4968 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H103MRD.

Farnell
Datasheet2 pages8 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1H103MRD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1H103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 10000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 10000uF 50V 20% (25 X 50mm) Radial 12.5mm 4000mA 2000h 85Ž Bulk
Aluminum Electrolytic Capacitors - 50volts 10000uF Small Package, Radial | Nichicon UVR1H103MRD
Aluminum Electrolytic Capacitor 10000Uf, 50V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1H103MRD
VR Series 10000uF 50V 85°C Ø25 x 50mm LS=12.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance10 mF
Dissipation Factor0.12 %
Leakage Current15 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current4 A
Ripple Current (AC)4 A
Schedule B8532220040
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Diameter1 mm
Lead Pitch12.4968 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H103MRD.

Farnell
Datasheet2 pages8 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Factory Futures
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant