Nichicon UVR1C470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current22.56 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C470MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.041
$ 0.041
Stock
66,181
350,634
350,634
Authorized Distributors
3
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
130 mA
130 mA
Height - Seated (Max)
5.0038 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1C470MDD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1C470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
VR Series 47 uF 16 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85Ž Bulk
Capacitor Aluminum Electrolytic, 2000h 5 (Dia.) x 11mm, 47uf 16VDC, VR Series | Nichicon UVR1C470MDD
Capacitor Alum Elec 47Uf, 16V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Product Width:-Rohs Compliant: Yes |Nichicon UVR1C470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance47 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current22.56 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C470MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant