Nichicon UVR1C331MPD1TD

Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current370 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C331MPD1TD.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.214
$ 0.214
Stock
1,017
14,587
14,587
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
370 mA
370 mA
370 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1C331MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1C331MPD1TD provided by its distributors.

Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 330muF ±20% 0.315Dia 8.00mm
CAPACITOR ALUM ELEC, 330UF, 16V, 20%, RADIAL; Product Range:NICHICON - VR Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:8mm; ESR:-; Height:11.5mm; Capacitor Terminals:Radial Leaded; Series:VR
Capacitor Alum Elec, 330Uf, 16V, 20%, Radial, Full Reel; Capacitance:330Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVR1C331MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current370 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C331MPD1TD.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant