Nichicon UVR1C220MDD

Capacitor, Aluminum Electrolytic, Cap 22uF 16V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1C220MDD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor0.2 %
Leakage Current10.56 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current75 mA
Ripple Current (AC)75 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C220MDD.

_legacy Avnet
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.047
$ 0.047
Stock
169,218
743,318
743,318
Authorized Distributors
6
18
18
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1C220MDD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1C220MDD provided by its distributors.

Capacitor, Aluminum Electrolytic, Cap 22uF 16V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
VR Series 22 uF 16 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 75mA 2000h 85°C Bulk
Capacitor Alum Elec 22Uf, 16V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UVR1C220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance22 µF
Dissipation Factor0.2 %
Leakage Current10.56 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current75 mA
Ripple Current (AC)75 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C220MDD.

_legacy Avnet
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant