Nichicon UVR1C102MPA

Capacitor, 1000uF, 16VDC, 20-% Tol, 20+% Tol
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current790 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C102MPA.

DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
3,828
321,067
321,067
Authorized Distributors
0
20
20
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
790 mA
680 mA
680 mA
Height - Seated (Max)
16.002 mm
16.9926 mm
16.9926 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1C102MPA.

Descriptions

Descriptions of Nichicon UVR1C102MPA provided by its distributors.

Capacitor,1000uF,16VDC,20-% Tol,20+% Tol
CAP ALUM 1000UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current790 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)16.002 mm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C102MPA.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant