Nichicon UVR1A472MHD1TO

Capacitor Alum Elec, 4700UF, 10V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current1.8 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A472MHD1TO.

Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.486
$ 0.386
$ 0.684
$ 0.378
$ 0.671
$ 0.636
$ 0.696
$ 0.672
$ 0.44
Stock
495
12,073
6,406
3,276
5,365
4,186
1,095
535
226
Authorized Distributors
3
12
5
8
4
2
2
2
2
Capacitance
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
98.8 mΩ
106 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.2 A
1.78 A
1.2 A
1.8 A
1.8 A
1.8 A
2.105 A
1.78 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
26.4922 mm
27.0002 mm
24.9936 mm
27.0002 mm
26.4922 mm
26.4922 mm
24.9936 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1A472MHD1TO.

Related Parts

Descriptions

Descriptions of Nichicon UVR1A472MHD1TO provided by its distributors.

CAPACITOR ALUM ELEC, 4700UF, 10V, 20%, RADIAL
CAPACITOR ALUM ELEC, 4700UF, 10V, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor, 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVR1A472MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current1.8 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A472MHD1TO.

Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant