Nichicon UVR1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 1000muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current300 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current650 mA
Ripple Current (AC)650 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A102MPD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+249%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1A102MPD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 1000muF ±20% 0.394Dia 10.00mm
Capacitor, Aluminum Electrolytic, Cap 1000uF 10V 20%, Radial 10X12.5 LS 5 mm | Nichicon UVR1A102MPD
Capacitor Aluminum 1000uF 10VDC 20% 10 X 12.5mm RDL 5mm 650mA 2000 hr Bulk
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85Ž Bulk
1000uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 1000 uF 10 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVR1A102MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current300 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current650 mA
Ripple Current (AC)650 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A102MPD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Arrow Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant