Nichicon UVR0J221MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.28 %
FeaturesGeneral Purpose
Leakage Current41.58 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current200 mA
Ripple Current (AC)200 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J221MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.049
$ 0.049
Stock
122,200
233,775
233,775
Authorized Distributors
7
17
17
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
200 mA
240 mA
240 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR0J221MDD.

Related Parts

Descriptions

Descriptions of Nichicon UVR0J221MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
Capacitor, Aluminum Electrolytic, Cap 220uF 6.3V 20%, Radial 5X11 LS 5 mm | Nichicon UVR0J221MDD
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 200mA 2000h 85°C Bulk
VR Series 220 uF 6.3 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 220Uf, 6.3V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Width:-Rohs Compliant: Yes |Nichicon UVR0J221MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.28 %
FeaturesGeneral Purpose
Leakage Current41.58 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current200 mA
Ripple Current (AC)200 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J221MDD.

Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant