Nichicon UVR0J102MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Leakage Current189 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Pitch5.0038 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J102MPD1TA.

Newark
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-15.59%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.09
$ 0.09
Stock
25,556
544,232
544,232
Authorized Distributors
7
18
18
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
540 mA
580 mA
580 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR0J102MPD1TA.

Related Parts

Descriptions

Descriptions of Nichicon UVR0J102MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
VR Series 1000 uF 6.3 V 85°C Ø8 x 11.5mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 540mA 2000h 85C Ammo
Capacitor Alum Elec 1000Uf, 6.3V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR0J102MPD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.28 %
Leakage Current189 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Pitch5.0038 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J102MPD1TA.

Newark
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant