Nichicon UVK2G330MHD1TN

Cap Alum 33UF 20% 400V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.25 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current240 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Alternate Parts

Price @ 1000
$ 0.694
$ 0.825
Stock
1
4,895
Authorized Distributors
2
3
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
275 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVK2G330MHD1TN.

Related Parts

Descriptions

Descriptions of Nichicon UVK2G330MHD1TN provided by its distributors.

CAP ALUM 33UF 20% 400V RADIAL
OEMs, CMs ONLY (NO BROKERS)
VK ELEC RAD 33UF 400V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.25 %
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current240 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Compliance

Environmental Classification
RoHSCompliant