Nichicon UVK2A221MHD

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85Ž Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.08 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
Ripple Current (AC)550 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVK2A221MHD.

Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages2 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+816%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.362
$ 0.362
Stock
9,559
234,462
234,462
Authorized Distributors
6
17
17
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVK2A221MHD.

Related Parts

Descriptions

Descriptions of Nichicon UVK2A221MHD provided by its distributors.

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85Ž Bulk
Aluminum Electrolytic Capacitors - Leaded 100volts 220uF 20% 12.5X20 5LS
UVK Series 220 uF 100 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Ca
Capacitor Alum Elec 220Uf, 100V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UVK2A221MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.08 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current660 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
Ripple Current (AC)550 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVK2A221MHD.

Future Electronics
Datasheet5 pages1 year ago
Datasheet5 pages2 years ago
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant