Nichicon UUX1H470MNL1GS

Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 180mA 2000h 105Ž Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Leakage Current70.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Lead Diameter1.1 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUX1H470MNL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-41.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUX1H470MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUX1H470MNL1GS provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 180mA 2000h 105Ž Automotive T/R
UX Series 47 uF 50 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 47uF 50 V, UX Series 2000h 10 (Dia.) x 10mm | Nichicon UUX1H470MNL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 50volts 47uF 105c
CAPACITOR ALUM ELECT 47UF 50V SMD; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:10mm; Diameter:10mm; Capacitor Mounting:SMD
Capacitor Alum Elec 47Uf 50V 20%, Smd; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:10Mm; Height:10Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UUX1H470MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX1H470MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.1 %
FeaturesGeneral Purpose
Leakage Current70.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Lead Diameter1.1 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUX1H470MNL1GS.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
element14
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant