Nichicon UUX1E331MNL1GS

Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 372mA 2000h 105Ž Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
FeaturesGeneral Purpose
Leakage Current247.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current372 mA
Ripple Current (AC)372 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUX1E331MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages8 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.196
$ 0.28
$ 0.28
Stock
16,797
28,354
28,354
Authorized Distributors
4
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
372 mA
670 mA
670 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUX1E331MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUX1E331MNL1GS provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 372mA 2000h 105Ž Automotive T/R
Capacitor,330Uf,25Vdc,20-% Tol,20+% Tol |Nichicon UUX1E331MNL1GS
Wide Temperature Range Chip Type, 330 μ F, 25 V, -55°C to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 µF
FeaturesGeneral Purpose
Leakage Current247.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current372 mA
Ripple Current (AC)372 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.4902 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUX1E331MNL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant