Nichicon UUR2A470MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 47muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current155 mA
Ripple Current (AC)155 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUR2A470MNL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-33.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUR2A470MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUR2A470MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 100V 47muF ±20% 0.394Dia 10.00mm
UR Series 47 uF 100 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 100volts 47uF 20% 85C 10X10
Cap Aluminum Lytic 47uF 100V 20% (10 X 10mm) SMD 155mA 2000h 85°C Automotive T/R
Aluminum Electrolytic Capacitor 47Uf 100V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ur Series; Msl:- Rohs Compliant: Yes |Nichicon UUR2A470MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR2A470MNL1GS.

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.12 %
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
PolarityPolar
Ripple Current155 mA
Ripple Current (AC)155 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUR2A470MNL1GS.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant