Nichicon UUD1C270MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 27muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Capacitance27 µF
Impedance760 mΩ
Leakage Current4.32 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current150 mA
Ripple Current (AC)150 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C270MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.132
$ 0.132
Stock
11,020
5,944
5,944
Authorized Distributors
4
3
3
Capacitance
27 µF
27 µF
27 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUD1C270MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUD1C270MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 16V 27muF ±20% 0.197Dia 5.00mm
Low Impedance Chip Type, 27 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon UUD1C270MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Capacitance27 µF
Impedance760 mΩ
Leakage Current4.32 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current150 mA
Ripple Current (AC)150 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C270MCL1GS.

Nichicon SCT
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant