Nichicon UUD0J221MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 220muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.26 %
Impedance440 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter800 µm
Lead Pitch2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD0J221MCL1GS.

Future Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.67%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.12
$ 0.12
Stock
375,469
2,534,260
2,534,260
Authorized Distributors
11
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UUD0J221MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UUD0J221MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor, 220uF 6.3 V, UD Series 2000h 6.3 (Dia.) x 5.8mm | Nichicon UUD0J221MCL1GS
UD Series 220 uF 6.3 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAPACITOR ALUM ELEC 220UF, 6.3V, 20%, SMD; Product Range:NICHICON - UD Series; Capacitance:220µF; Voltage Rating:6.3V; AE Capacitor Case:Radial Can - SMD; Diameter:6.3mm; ESR:-; Height:5.8mm; Ripple Current AC:230mA; MSL:-; Series:UD
Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Ud Series; Msl:- Rohs Compliant: Yes |Nichicon UUD0J221MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD0J221MCL1GS.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.26 %
Impedance440 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current230 mA
Ripple Current (AC)230 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Lead Diameter800 µm
Lead Pitch2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UUD0J221MCL1GS.

Future Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant