Nichicon UTT1H470MPD

Cap Aluminum Lytic 47uF 50V 20% (8 X 9mm) Radial 3.5mm 162mA 5000h 105C Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.14 %
Impedance1.4 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current162 mA
Ripple Current (AC)162 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UTT1H470MPD.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UTT1H470MPD.

Related Parts

Descriptions

Descriptions of Nichicon UTT1H470MPD provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (8 X 9mm) Radial 3.5mm 162mA 5000h 105C Bulk
Miniature Sized, Low Impedance, High Reliability Lead Type, 47 μ F, 50 V, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UTT1H470MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.14 %
Impedance1.4 Ω
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current162 mA
Ripple Current (AC)162 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter8 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UTT1H470MPD.

TME
Datasheet2 pages14 years ago
Datasheet2 pages6 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant