Souriau UTS7128S

connector,plastic circ,size 12,jam nut recept,for 8 size 16 socket cont,sealed

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K2195 229 Buy Now »
USD
12.28 12.28 10.22 8.80 8.80
Arrow
UTS7128S 31 Buy Now »
USD
10.04 10.04 8.32 8.32 8.32
Digi-Key
SOU1283-ND 46 Buy Now »
USD
9.70 9.28 7.80 6.09 6.09
Mouser
649-UTS7128S 127 Buy Now »
USD
10.35 9.41 8.00 6.37 6.37
TTI
UTS7128S 64 Buy Now »
USD
6.51 6.51 6.51 6.51 6.51
Heilind Electronics
SOIUTS7128S 82 Buy Now »
USD
6.82 6.82 5.70 5.70 5.70
Chip One Stop Global
C1S705800002190 41 Buy Now »
JPY
820.00 634.00 596.00 596.00 596.00
PEI Genesis
UTS7128S 25 Buy Now »
USD
8.68 8.68 7.42 7.42 7.42
Allied Electronics
70129502 128 Buy Now »
USD
8.95 8.50 7.66 7.66 7.66
Interstate Connecting Components
UTS7128S 82 Buy Now »
Farnell
1208026 229 Buy Now »
GBP
4.47 4.47 3.72 3.47 3.47
element14 APAC
1208026 224 Buy Now »
SGD
11.05 10.23 8.57 7.74 7.74
Distrelec
UTS7128S 136 Buy Now »
EUR
7.59 7.44 7.29 7.29 7.29
RS Components
191478 189 Buy Now »
GBP
5.11 4.61 3.84 3.58 3.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS7128S Contact ··
TransparentC
UTS7128S Contact ··
SemiconductorPLUS
UTS7128S Contact ··
XS Micro
UTS7128S Contact ··

Descriptions

RECEPTACLE, JAM NUT, 8POLE; Connector Type:Circular; Gender:Receptacle; Ways, No. of:8; Termination Method:Crimp; Series:TRIM TRIO; Contact Plating:Gold; Connector Shell Size:12; Contact Style:Socket; Mounting Type:Panel; Connector Insert Type:12-8; Approval Bodies:UL, VDE; Colour:Black; Flammability Rating:UL94V-0; IP Rating:IP68 / IP69K; Insulation Resistance:5000Mohm; Material:Thermoplastic; No. of Contacts:8; No. of Mating Cycles:250; No. of Poles:8; Resistance, Insulation:5000Mohm; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Panel Cut-out Diameter:22.5mm; Shock Resistance:MIL-STD1344; Thickness, Panel Max:3.2mm; Vibration Resistance:CEI 60512-4; Voltage, Test:2000V
Farnell
STD RECEP S.12, FEM CRIMP CT
TTI
Panel Mount Sockets UTS [Souriau] UTS7128S Panel Mount Sockets UTS
Distrelec
UTS 8C 8#20 SKT J/NUT
PEI Genesis
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:8; Contact Termination:Crimp; Series:UTS; Contact Plating:Gold; Connector Shell Size:12; Contact Gender:Socket; Connector Mounting:Panel ;RoHS Compliant: Yes
Newark
connector,plastic circ,size 12,jam nut recept,for 8 size 16 socket cont,sealed
Allied Electronics
CONN HSG RCPT 8POS JAM NUT SKT
Digi-Key
Conn CPC SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Chip One Stop Global
RECEPTACLE, JAM NUT, SIZE12, 8WAY, SKT; Connector Type:Circular Industrial; Series:TRIM TRIO; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Crimp; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, VDE; Colour:Black; Connector Insert Type:12-8; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Plating:Gold; Contact Type:Socket; Flammability Rating:UL94V-0; IP / NEMA Rating:IP68 / IP69K; Insulation Resistance:5000Mohm; Insulation Resistance:5000Mohm; Material:Thermoplastic; Mounting Type:Panel; No. of Mating Cycles:250; No. of Poles:8; No. of Ways:8; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Panel Cutout Diameter:22.5mm; Panel Thickness Max:3.2mm; Shock Resistance:MIL-STD1344; Termination Method:Crimp; Test Voltage:2000V; Vibration Resistance:CEI 60512-4
element14 APAC
UTS FEM JAM NUT RECEPTACLE - SIZE 12-8
RS Components

Technical Specifications

Number of Contacts 8
Color Black
Lead-Free Status Lead Free
Number of Positions 8
Contact Plating Gold
Number of Mating Cycles 250
Flammability Rating UL 94 V-0
Packaging Bag
Material Thermoplastic
Gender Female
Housing Material Plastic
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Mounting Type Panel
RoHS Compliant

Documents

element14 APAC
Datasheet 191 pages 5 years ago
Digi-Key
Datasheet 20 pages 10 years ago
Factory Futures
Datasheet 191 pages 5 years ago
Allied Electronics
Datasheet 11 pages 10 years ago

Images

Alternate Names

SOU UTS7128S
SOURIAU USA UTS7128S
SOUR UTS7128S
SOURIA UTS7128S
Souriau Connection Technology UTS7128S
MAI UTS7128S
SOURIAU INC UTS7128S
SOURIAU CONNECTORS UTS7128S
SOURIAU CONNECTION TECHNOLOGY (VA) UTS7128S
Souriau Industrial UTS7128S
SOURIAU HI-REL UTS7128S
SOURI UTS7128S
SOURIAU CONNECTION UTS7128S
SOURIAU USA INC UTS7128S
SOURIAU/BENDIX UTS7128S
Souriau Connection Technolgy UTS7128S
FCI/BURNDY/SOURIAU UTS7128S
Souriau SAS UTS7128S
DEUTSCH/SOURIAU UTS7128S
berg/souriau UTS7128S
CITI/ SOURIAU UTS7128S
CTI/SOURIAU UTS7128S
SOURIAU FRANCE UTS7128S
SOURIOU HI-REL UTS7128S

Search for other parts like UTS7128 »