Souriau UTS6JC8E4P

4 Pole Cable Mount Connector Plug, 8 Shell Size, Male Contacts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SOU1522-ND 48 Buy Now »
USD
19.14 17.28 15.00 14.94 14.94
Newark 2
14P5007 18 Buy Now »
USD
23.74 23.74 18.61 16.68 16.68
74R4706 192 Buy Now »
USD
16.52 16.52 13.73 11.92 11.92
Arrow
UTS6JC8E4P 32 Buy Now »
USD
20.00 20.00 16.63 16.63 16.63
TTI
UTS6JC8E4P 0 ··
USD
17.77 17.77 17.77
Mouser
649-UTS6JC8E4P 0 ··
USD
21.36 19.28 16.74 15.64 15.64
Chip One Stop Global
C1S705800294108 50 Buy Now »
USD
18.20 13.40 11.60 11.60 11.60
PEI Genesis
UTS6JC8E4P 24 Buy Now »
USD
32.19 32.19 32.19 32.19 32.19
Allied Electronics
70129610 0 ··
USD
21.23 21.23 17.98 17.98 17.98
Farnell 2
1704766 18 Buy Now »
GBP
20.43 20.43 16.01 14.35 14.35
1795875 222 Buy Now »
GBP
12.73 12.73 6.30 6.05 6.05
element14 APAC 2
1704766 18 Buy Now »
SGD
28.33 25.57 24.29 24.29 24.29
1795875 43 Buy Now »
SGD
28.33 25.57 22.21 22.12 22.12
Distrelec
UTS6JC8E4P 20 Buy Now »
EUR
13.47 12.40 11.35 11.35 11.35
RS Components
6876406 78 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS6JC8E4P Contact ··

Descriptions

MALE UTSHISEAL PLUG W.BACKSHEL
TTI
4 Pole Cable Mount Connector Plug, 8 Shell Size, Male Contacts
Allied Electronics
CIRCULAR CONN, PLUG, SIZE 8, 4POS, CABLE
Farnell
UTS cable plug size 8 4pin contacts
RS Components
Circular Connector; Connector Type:Circular Industrial; Series:UTS Hi-Seal; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-4; No. of Contacts:4 ;RoHS Compliant: Yes
Newark
CONN PLUG INLINE 4POS W/PIN
Digi-Key
Coupling plug [Souriau] UTS6JC8E4P Coupling plug
Distrelec
CIRCULAR CONNECTOR, PLUG, SIZE 8, 4 POSITION, CABLE
element14 APAC
UTS 4C 4#16 PIN PLUG
PEI Genesis

Technical Specifications

Number of Contacts 4
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Solder
Housing Material Thermoplastic
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 4 pages 8 years ago
Farnell
Datasheet 5 pages 7 years ago
Factory Futures
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 80 pages 6 years ago

Images

Alternate Names

SOU UTS6JC8E4P
SOURIAU USA UTS6JC8E4P
SOUR UTS6JC8E4P
SOURIA UTS6JC8E4P
Souriau Connection Technology UTS6JC8E4P
MAI UTS6JC8E4P
SOURIAU INC UTS6JC8E4P
SOURIAU CONNECTORS UTS6JC8E4P
SOURIAU CONNECTION TECHNOLOGY (VA) UTS6JC8E4P
Souriau Industrial UTS6JC8E4P
SOURIAU HI-REL UTS6JC8E4P
SOURI UTS6JC8E4P
SOURIAU CONNECTION UTS6JC8E4P
SOURIAU USA INC UTS6JC8E4P
SOURIAU/BENDIX UTS6JC8E4P
Souriau Connection Technolgy UTS6JC8E4P
FCI/BURNDY/SOURIAU UTS6JC8E4P
Souriau SAS UTS6JC8E4P
DEUTSCH/SOURIAU UTS6JC8E4P
berg/souriau UTS6JC8E4P
CITI/ SOURIAU UTS6JC8E4P
CTI/SOURIAU UTS6JC8E4P
SOURIAU FRANCE UTS6JC8E4P
SOURIOU HI-REL UTS6JC8E4P

Search for other parts like UTS6 »