Souriau UTS6JC147PSCR

7 Pole Cable Mount Connector Plug, 14 Shell Size, Male Contacts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
74R4699 25 Buy Now »
USD
34.12 32.00 26.24 22.00 22.00
Chip One Stop Global
C1S705800294074 43 Buy Now »
USD
25.30 19.90 18.10 18.10 18.10
Allied Electronics
70129742 4 Buy Now »
USD
41.16 39.11 31.64 31.64 31.64
Digi-Key
SOU1534-ND 0 ··
USD
33.71 33.71 33.71
Farnell
1795920 27 Buy Now »
GBP
12.69 12.69 10.87 10.44 10.44
element14 APAC
1795920 27 Buy Now »
SGD
30.60 28.69 22.95 22.95 22.95
Distrelec
UTS6JC147PSCR 59 Buy Now »
EUR
13.69 13.20 12.84 12.84 12.84
RS Components
481036 38 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
UTS6JC147PSCR 31 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS6JC147PSCR Contact ··

Descriptions

PLUG, SCREW, SIZE14, 7WAY, PIN; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-7; No. of Contacts:7; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable
element14 APAC
Coupling Plug UTS [Souriau] UTS6JC147PSCR Coupling Plug UTS
Distrelec
PLUG, SCREW, SIZE14, 7WAY, PIN; Connector Type:Circular Industrial; Series:UTS; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-7; No. of Contacts:7; Contact Termination:Screw; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Mounting Orientation:Cable
Farnell
7 Pole Cable Mount Connector Plug, 14 Shell Size, Male Contacts
Allied Electronics
Cable plug 7 way male IP68 size 14
RS Components
PLUG, SCREW, SIZE14, 7WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-7; No. of Contacts:7; Contact ;RoHS Compliant: Yes
Newark
CONN PLUG INLINE 7POS MALE SCREW
Digi-Key

Technical Specifications

RoHS Compliant
Contact Plating Gold
Number of Contacts 7
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper
Mounting Type Screw
Housing Material Plastic

Documents

Farnell
Datasheet 3 pages 7 years ago
Factory Futures
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 41 pages 5 years ago

Images

Alternate Names

SOU UTS6JC147PSCR
SOURIAU USA UTS6JC147PSCR
SOUR UTS6JC147PSCR
SOURIA UTS6JC147PSCR
Souriau Connection Technology UTS6JC147PSCR
MAI UTS6JC147PSCR
SOURIAU INC UTS6JC147PSCR
SOURIAU CONNECTORS UTS6JC147PSCR
SOURIAU CONNECTION TECHNOLOGY (VA) UTS6JC147PSCR
Souriau Industrial UTS6JC147PSCR
SOURIAU HI-REL UTS6JC147PSCR
SOURI UTS6JC147PSCR
SOURIAU CONNECTION UTS6JC147PSCR
SOURIAU USA INC UTS6JC147PSCR
SOURIAU/BENDIX UTS6JC147PSCR
Souriau Connection Technolgy UTS6JC147PSCR
FCI/BURNDY/SOURIAU UTS6JC147PSCR
Souriau SAS UTS6JC147PSCR
DEUTSCH/SOURIAU UTS6JC147PSCR
berg/souriau UTS6JC147PSCR
CITI/ SOURIAU UTS6JC147PSCR
CTI/SOURIAU UTS6JC147PSCR
SOURIAU FRANCE UTS6JC147PSCR
SOURIOU HI-REL UTS6JC147PSCR

Search for other parts like UTS6 »