Souriau UTS6JC10E6S

UTS Series, 6 Pole Cable Mount Conn Plug, 10 Shell Size, Female Contacts, IP68

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SOU1517-ND 18 Buy Now »
USD
21.06 19.01 16.51 16.44 16.44
Arrow
UTS6JC10E6S 11 Buy Now »
USD
21.97 21.97 18.09 18.09 18.09
Chip One Stop Japan
C1S705800294010 44 Buy Now »
USD
18.60 14.60 14.10 14.10 14.10
Mouser
649-UTS6JC10E6S 101 Buy Now »
USD
23.51 21.22 18.42 17.41 17.41
Allied Electronics
70129650 114 Buy Now »
USD
23.33 23.33 19.75 19.75 19.75
Chip One Stop Global
C1S705800294010 44 Buy Now »
USD
18.60 14.60 14.10 14.10 14.10
Newark
14P5002 0 ··
USD
17.02 17.02 17.02
PEI Genesis
UTS6JC10E6S 25 Buy Now »
USD
35.42 35.42 24.23 24.23 24.23
TTI
UTS6JC10E6S 0 ··
Distrelec
UTS6JC10E6S 44 Buy Now »
EUR
14.72 13.72 12.71 12.71 12.71
RS Components
6876412 30 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
UTS6JC1-0E6S 118 Send RFQ »
STLAA.com
UTS6-JC10E6S 120 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS6JC10E6S Contact ··
XS Micro
UTS6JC10E6S Contact ··
TransparentC
UTS6JC10E6S Contact Send RFQ »

Descriptions

UTS Series, 6 Pole Cable Mount Conn Plug, 10 Shell Size, Female Contacts, IP68
Allied Electronics
FEM UTSHISEAL PLUG W.BACKSHELL
TTI
Circular Connector; Connector Type:Circular Industrial; Series:UTS Hi-Seal; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6 ;RoHS Compliant: Yes
Newark
UTS 6C 6#20 SKT PLUG
PEI Genesis
UTS cable plug size10 6socket contacts
RS Components
PLUG, HISEAL, SIZE10, 6WAY, SKT; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable
element14 APAC
Coupling Socket [Souriau] UTS6JC10E6S Coupling Socket
Distrelec
PLUG, HISEAL, SIZE10, 6WAY, SKT; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Mounting Orientation:Cable
Farnell
CONN PLUG INLINE 6POS W/SCKT
Digi-Key

Technical Specifications

Contact Plating Gold
Number of Contacts 6
Gender Female
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Solder
Housing Material Thermoplastic
RoHS Compliant

Documents

Farnell
Datasheet 5 pages 7 years ago
element14
Datasheet 4 pages 8 years ago
Factory Futures
Datasheet 191 pages 5 years ago
Allied Electronics
Datasheet 80 pages 6 years ago

Images

Alternate Names

SOU UTS6JC10E6S
SOURIAU USA UTS6JC10E6S
SOUR UTS6JC10E6S
SOURIA UTS6JC10E6S
Souriau Connection Technology UTS6JC10E6S
MAI UTS6JC10E6S
SOURIAU INC UTS6JC10E6S
SOURIAU CONNECTORS UTS6JC10E6S
SOURIAU CONNECTION TECHNOLOGY (VA) UTS6JC10E6S
Souriau Industrial UTS6JC10E6S
SOURIAU HI-REL UTS6JC10E6S
SOURI UTS6JC10E6S
SOURIAU CONNECTION UTS6JC10E6S
SOURIAU USA INC UTS6JC10E6S
SOURIAU/BENDIX UTS6JC10E6S
Souriau Connection Technolgy UTS6JC10E6S
FCI/BURNDY/SOURIAU UTS6JC10E6S
Souriau SAS UTS6JC10E6S
DEUTSCH/SOURIAU UTS6JC10E6S
berg/souriau UTS6JC10E6S
CITI/ SOURIAU UTS6JC10E6S
CTI/SOURIAU UTS6JC10E6S
SOURIAU FRANCE UTS6JC10E6S
SOURIOU HI-REL UTS6JC10E6S

Search for other parts like UTS6 »