Souriau UTS6JC106P

connector,plastic circ,size 10,str plugw/bkshl,for 6 size 20 pin cont,sealed

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
UTS6JC106P 9 Buy Now »
USD
14.63 13.50 11.68 11.68 11.68
Newark
84K9582 98 Buy Now »
USD
14.46 13.39 10.33 9.18 9.18
Digi-Key
SOU1299-ND 21 Buy Now »
USD
14.89 13.83 10.64 10.24 10.24
TTI
UTS6JC106P 73 Buy Now »
USD
10.91 10.91 10.91 10.91 10.91
Mouser
649-UTS6JC106P 43 Buy Now »
USD
14.46 13.42 10.32 9.43 9.43
Chip One Stop Global
C1S705800294001 49 Buy Now »
JPY
1210.00 905.00 905.00 905.00 905.00
PEI Genesis
UTS6JC106P 25 Buy Now »
USD
11.03 11.03 9.43 9.43 9.43
Allied Electronics
70129473 39 Buy Now »
USD
10.93 10.39 9.52 9.52 9.52
Farnell
1208034 333 Buy Now »
GBP
6.81 6.81 5.67 5.29 5.29
element14 APAC
1208034 257 Buy Now »
SGD
21.55 20.00 15.38 14.06 14.06
Distrelec
UTS6JC106P 18 Buy Now »
EUR
11.44 11.22 10.99 10.99 10.99
RS Components
191412 143 Buy Now »
GBP
7.80 7.02 5.85 5.45 5.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
UTS6JC106P 87 Send RFQ »
Abacus Technologies
UTS6JC106P 2,339 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS6JC106P Contact ··
SemiconductorPLUS
UTS6JC106P Contact ··
XS Micro
UTS6JC106P Contact ··

Descriptions

connector,plastic circ,size 10,str plugw/bkshl,for 6 size 20 pin cont,sealed
Allied Electronics
STD PLUG S.10, MALE CRIMP CT
TTI
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:6; Contact Termination:Crimp; Series:UTS; Contact Plating:Gold; Connector Shell Size:10; Contact Gender:Pin; Connector Mounting:Cable; Insert Arrangement:10-6 ;RoHS Compliant: Yes
Newark
CONN HSG PLUG 6POS INLINE PIN
Digi-Key
Coupling Plug UTS [Souriau] UTS6JC106P Coupling Plug UTS
Distrelec
PLUG, PIN CONTACT, 6POLE; Connector Type:Circular; Gender:Plug; Ways, No. of:6; Termination Method:Crimp; Series:TRIM TRIO; Contact Plating:Gold; Connector Shell Size:10; Contact Style:Pin; Mounting Type:Cable; Connector Insert Type:10-6; Approval Bodies:UL, VDE; Colour:Black; Flammability Rating:UL94V-0; IP Rating:IP68 / IP69K; Insulation Resistance:5000Mohm; Length:63.2mm; Material:Thermoplastic; Max Cable Diameter:8mm; Min Cable Diameter:1.5mm; No. of Contacts:6; No. of Mating Cycles:250; No. of Poles:6; Resistance, Insulation:5000Mohm; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Body Diameter:26.2mm; Shock Resistance:MIL-STD1344; Vibration Resistance:CEI 60512-4; Voltage, Test:2000V
Farnell
UTS MALE CABLE PLUG/BACKSHELL SIZE 10-6
RS Components
UTS 6C 6#20 PIN PLUG
PEI Genesis
PLUG, SIZE 10, 6 WAY, PIN; Connector Type:Circular Industrial; Series:TRIM TRIO; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Crimp; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, VDE; Body Diameter:26.2mm; Cable Diameter Max:8mm; Cable Diameter Min:1.5mm; Colour:Black; Connector Insert Type:10-6; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Plating:Gold; Contact Type:Pin; Flammability Rating:UL94V-0; IP / NEMA Rating:IP68 / IP69K; Insulation Resistance:5000Mohm; Insulation Resistance:5000Mohm; Length:63.2mm; Material:Thermoplastic; Mounting Type:Cable; No. of Mating Cycles:250; No. of Poles:6; No. of Ways:6; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Shock Resistance:MIL-STD1344; Termination Method:Crimp; Test Voltage:2000V; Vibration Resistance:CEI 60512-4
element14 APAC

Technical Specifications

Number of Contacts 6
Insulation Resistance 5 GΩ
Gender Male
REACH SVHC Compliance No SVHC
Color Black
Material Thermoplastic
Housing Material Plastic
Contact Plating Gold
RoHS Compliant
Number of Mating Cycles 250
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Positions 6
Packaging Bag
Size-Length 63.2 mm

Documents

Digi-Key
Datasheet 20 pages 10 years ago
Farnell
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 11 pages 10 years ago
Factory Futures
Datasheet 7 pages 8 years ago

Images

Alternate Names

SOU UTS6JC106P
SOURIAU USA UTS6JC106P
SOUR UTS6JC106P
SOURIA UTS6JC106P
Souriau Connection Technology UTS6JC106P
MAI UTS6JC106P
SOURIAU INC UTS6JC106P
SOURIAU CONNECTORS UTS6JC106P
SOURIAU CONNECTION TECHNOLOGY (VA) UTS6JC106P
Souriau Industrial UTS6JC106P
SOURIAU HI-REL UTS6JC106P
SOURI UTS6JC106P
SOURIAU CONNECTION UTS6JC106P
SOURIAU USA INC UTS6JC106P
SOURIAU/BENDIX UTS6JC106P
Souriau Connection Technolgy UTS6JC106P
FCI/BURNDY/SOURIAU UTS6JC106P
Souriau SAS UTS6JC106P
DEUTSCH/SOURIAU UTS6JC106P
berg/souriau UTS6JC106P
CITI/ SOURIAU UTS6JC106P
CTI/SOURIAU UTS6JC106P
SOURIAU FRANCE UTS6JC106P
SOURIOU HI-REL UTS6JC106P

Search for other parts like UTS6 »