Souriau UTS6GN104S

Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight14.4 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleCrimp
Current Rating10 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Height26.7 mm
Length32.5 mm
Width26.7 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS6GN104S.

Newark
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Factory Futures
Datasheet191 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTS6GN104S.

Related Parts

Descriptions

Descriptions of Souriau UTS6GN104S provided by its distributors.

Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K
Female Plug With Backshell |Souriau-Sunbank/eaton UTS6GN104S
PLUG, WIRE SEAL, SIZE10, 4WAY, SKT
CONN PLUG HSG FMALE 4POS INLINE
PLUG, WIRE SEAL, SIZE10, 4WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Connector Body Material: -; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Shell Size: 10; Connector Type: Circular Industrial; Contact Gender: Socket; Gender: Receptacle; Insert Arrangement: 10-4; No. of Positions: 4Ways

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight14.4 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleCrimp
Current Rating10 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Height26.7 mm
Length32.5 mm
Width26.7 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS6GN104S.

Newark
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Factory Futures
Datasheet191 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant