Souriau UTS610CCRY

connector accessory; uts-series; optionalcolor coded ring; plug size 10; yellow
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
OrientationStraight

Documents

Download datasheets and manufacturer documentation for Souriau UTS610CCRY.

Farnell
Datasheet191 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet41 pages13 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-14.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTS610CCRY.

Related Parts

Descriptions

Descriptions of Souriau UTS610CCRY provided by its distributors.

connector accessory; uts-series; optionalcolor coded ring; plug size 10; yellow
COLOR CODED RING, SHELL SIZE 10 PLUG; Accessory Type:Plug Color Coded Ring; For Use With:Shell Size: 10; Color:Yellow; Leaded Process Compatible:Yes
Color Coded Ring, Shell Size 10 Plug; Accessory Type:Coding Ring; For Use With:Uts Series Plug Connectors; Product Range:Souriau Trim Trio Uts Series; Colour:Yellow Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS610CCRY

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS610CCRY..

Technical Specifications

Physical
ColorYellow
MountCable
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
OrientationStraight

Documents

Download datasheets and manufacturer documentation for Souriau UTS610CCRY.

Farnell
Datasheet191 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet41 pages13 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant