Souriau UTS10DCG

Cap for receptacles size 10 [Souriau] UTS10DCG Cap for receptacles size 10

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
UTS10DCG 23 Buy Now »
USD
5.78 5.55 4.83 4.83 4.83
Digi-Key
SOU1315-ND 139 Buy Now »
USD
5.42 5.21 4.34 3.15 3.13
Newark 2
84K9575 167 Buy Now »
USD
4.78 4.59 3.79 2.81 2.81
98K2145 7 Buy Now »
USD
20.07 20.07 17.23 16.47 16.47
Mouser
649-UTS10DCG 1,128 Buy Now »
USD
6.11 5.86 4.84 3.68 3.68
TTI
UTS10DCG 0 ··
USD
3.90 3.90 3.90 3.90
Chip One Stop Global
C1S705800003083 489 Buy Now »
JPY
589.00 514.00 428.00 396.00 396.00
Heilind Electronics
SOIUTS10DCG 24 Buy Now »
USD
3.35 3.35 3.35 3.35 3.35
A.E. Petsche
UTS10DCG 0 ··
USD
4.22 4.22 4.22 4.22 4.22
Allied Electronics
70129507 0 ··
USD
6.11 6.11 6.11
Interstate Connecting Components
UTS10DCG 24 Buy Now »
Farnell
1208051 178 Buy Now »
GBP
3.00 2.71 2.25 2.10 2.10
element14 APAC
1208051 173 Buy Now »
SGD
12.36 12.36 12.36 12.36 12.36
Distrelec
UTS10DCG 542 Buy Now »
EUR
3.99 3.84 3.82 3.82 3.82
RS Components
191018 16 Buy Now »
GBP
3.09 3.09 2.32 2.16 2.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UTS10DCG Contact ··
SemiconductorPLUS
UTS10DCG Contact ··
XS Micro
UTS10DCG Contact ··

Descriptions

JAM NUT SEALING CAP S. 10
TTI
connector accessory,dust cap for size 10 uts-series receptacle
Allied Electronics
Dust Cap; For Use With:UTS Series Circular Connectors Shell Size 10; Enclosure Material:Plastic; Connector Shell Size:10; Series:UTS; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Body Material:Plastic ;RoHS Compliant: Yes
Newark
Cap for receptacles size 10 [Souriau] UTS10DCG Cap for receptacles size 10
Distrelec
DUST CAP, RECEPTACLE, SIZE10; Accessory Type:Cap; For Use With:UTS Series Receptacle; Connector Shell Size:10; Connector Body Material:Plastic; SVHC:No SVHC (15-Dec-2010); Series:TRIM TRIO; Connector Type:Dust Cap & Cover; Material:Thermoplastic
element14 APAC
UTS RECEPTACLE DUSTCAP - SIZE 10
RS Components
DUST CAP, RECEPTACLE; For Use With:UTS Series Receptacle; Connector Shell Size:10; SVHC:No SVHC; Connector Type:Dust Cap & Cover; Material:Thermoplastic; Series:TRIM TRIO
Farnell
CONN RCPT SEALING CAP SIZE 10
Digi-Key
Connector Accessories Receptacle Sealing Cap Shell Size 10
A.E. Petsche
Connector Accessories Receptacle Sealing Cap Shell Size 10
Chip One Stop Global

Technical Specifications

Material Thermoplastic
Lead-Free Status Lead Free
Packaging Bag
Housing Material Plastic
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Black

Documents

Digi-Key
Datasheet 20 pages 10 years ago
Allied Electronics
Datasheet 28 pages 3 years ago

Images

Alternate Names

SOU UTS10DCG
SOURIAU USA UTS10DCG
SOUR UTS10DCG
SOURIA UTS10DCG
Souriau Connection Technology UTS10DCG
MAI UTS10DCG
SOURIAU INC UTS10DCG
SOURIAU CONNECTORS UTS10DCG
SOURIAU CONNECTION TECHNOLOGY (VA) UTS10DCG
Souriau Industrial UTS10DCG
SOURIAU HI-REL UTS10DCG
SOURI UTS10DCG
SOURIAU CONNECTION UTS10DCG
SOURIAU USA INC UTS10DCG
SOURIAU/BENDIX UTS10DCG
Souriau Connection Technolgy UTS10DCG
FCI/BURNDY/SOURIAU UTS10DCG
Souriau SAS UTS10DCG
DEUTSCH/SOURIAU UTS10DCG
berg/souriau UTS10DCG
CITI/ SOURIAU UTS10DCG
CTI/SOURIAU UTS10DCG
SOURIAU FRANCE UTS10DCG
SOURIOU HI-REL UTS10DCG

Search for other parts like UTS10 »