Souriau UTP61823P

connector; circular plastic; str cable plug; size 18; for 23 size 16 pin contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MaterialPolyester
MountCable, Free Hanging
Shell MaterialThermoplastic
Technical
Connector TypeCircular, Crimp, Pin, Plug
Contact GenderMale
Fastening TypeBayonet
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V

Documents

Download datasheets and manufacturer documentation for Souriau UTP61823P.

RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-30.77%

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTP61823P.

Related Parts

Descriptions

Descriptions of Souriau UTP61823P provided by its distributors.

connector; circular plastic; str cable plug; size 18; for 23 size 16 pin contact
Circular Connector Plug Size 18, 23Pos, Cable; Product Range:Souriau Trim Trio Utp Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Gender:Plugrohs Compliant: Yes |Souriau-Sunbank/eaton UTP61823P
PLUG, FREE, 23WAY; Product Range: -; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Connector Body Material: Thermoplastic, Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (17-Dec-2015); Colour: Black; Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Pin; Flammability Rating: UL94V-0; Gender: Plug; Insert Arrangement: 18-23; Insulation Resistance: 5000Mohm; No. of Positions: 23Ways; Operating Temperature Max: 125°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 750V; Working Voltage: 750V

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MaterialPolyester
MountCable, Free Hanging
Shell MaterialThermoplastic
Technical
Connector TypeCircular, Crimp, Pin, Plug
Contact GenderMale
Fastening TypeBayonet
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
Voltage Rating (AC)750 V
Voltage Rating (DC)750 V

Documents

Download datasheets and manufacturer documentation for Souriau UTP61823P.

RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet3 pages21 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant