Souriau UTG14PG

Cable Clamp 14 Sh Sz IP65 w Strain UTG Plastic 62 mm 27 mm, UTG Series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
MaterialPlastic
MountCable
Shell MaterialPlastic
Dimensions
Depth27 mm
Diameter27 mm
Height62 mm
Length62 mm
Outside Diameter26.9748 mm
Width27.0002 mm
Wire/Cable Diameter18.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTG14PG.

Newark
Datasheet8 pages18 years ago
Datasheet8 pages21 years ago
Datasheet8 pages18 years ago
Datasheet4 pages21 years ago
TME
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet1 page18 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago
Mouser
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-16.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTG14PG.

Descriptions

Descriptions of Souriau UTG14PG provided by its distributors.

Cable Clamp 14 Sh Sz IP65 w Strain UTG Plastic 62 mm 27 mm, UTG Series
Circular Connector Clamp, Straight W/ Strain Relief Nut, Ip65, Trim Trio Utg Series, 14, 18.5 Mm Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTG14PG
CIRCULAR CABLE CLAMP, SIZE 14, PLASTIC; Connector Shell Size: 14; Cable Diameter Max: 18.5mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Waterprotected Circular Connectors; SVHC: No SVHC (15-

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-14PG

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
MaterialPlastic
MountCable
Shell MaterialPlastic
Dimensions
Depth27 mm
Diameter27 mm
Height62 mm
Length62 mm
Outside Diameter26.9748 mm
Width27.0002 mm
Wire/Cable Diameter18.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTG14PG.

Newark
Datasheet8 pages18 years ago
Datasheet8 pages21 years ago
Datasheet8 pages18 years ago
Datasheet4 pages21 years ago
TME
Datasheet8 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet1 page18 years ago
Arrow Electronics
Datasheet8 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant