Souriau UTG11823S

Female free hanging receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MountFree Hanging
Shell MaterialThermoplastic
Technical
Connector TypeReceptacle
Contact StyleCrimp
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Height33.3 mm
Length24.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTG11823S.

RS (Formerly Allied Electronics)
Technical Drawing1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTG11823S.

Related Parts

Descriptions

Descriptions of Souriau UTG11823S provided by its distributors.

Female free hanging receptacle
CONN RCP HSG FMALE 23POS INLINE
RECEPTACLE CABLE MOUNT SIZE 18
Circular Conn, Rcpt, 23Pos, Crimp; Product Range:Trim Trio Utg Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG11823S

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG118-23S

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MountFree Hanging
Shell MaterialThermoplastic
Technical
Connector TypeReceptacle
Contact StyleCrimp
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Height33.3 mm
Length24.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTG11823S.

RS (Formerly Allied Electronics)
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant