Souriau UT0W0106SH

Trim Trio Circular Connectors 6P SHELL SZ 10 WALL MNT RECPT SCKT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialThermoplastic
Insulation MaterialPlastic
MountFlanges, Panel, Wall
PlatingNickel
Weight13.9 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSnap in
Voltage Rating150 V
Dimensions
Height23.8 mm
Length25.2 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W0106SH.

Newark
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
Datasheet6 pages19 years ago
element14 APAC
Datasheet14 pages16 years ago
Souriau SCT
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages16 years ago
Factory Futures
Datasheet14 pages16 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+45.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT0W0106SH.

Related Parts

Descriptions

Descriptions of Souriau UT0W0106SH provided by its distributors.

Trim Trio Circular Connectors 6P SHELL SZ 10 WALL MNT RECPT SCKT
Circular Connector, Trim Trio Utow Series, Receptacle, 6, Socket, Flange Mount, 10-6 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT0W0106SH
RECEPT, PANEL, SIZE10, 6WAY, SKT; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialThermoplastic
Insulation MaterialPlastic
MountFlanges, Panel, Wall
PlatingNickel
Weight13.9 g
Technical
Connector TypeReceptacle
Contact GenderFemale
Contact StyleCrimp
Fastening TypeBayonet
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSnap in
Voltage Rating150 V
Dimensions
Height23.8 mm
Length25.2 mm
Width23.8 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT0W0106SH.

Newark
Datasheet188 pages10 years ago
Datasheet6 pages18 years ago
Datasheet6 pages19 years ago
element14 APAC
Datasheet14 pages16 years ago
Souriau SCT
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages16 years ago
Factory Futures
Datasheet14 pages16 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, IP68, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant