Souriau UT061823PH

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountCable, Free Hanging
PlatingNickel
Weight35.2 g
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height35.2 mm
Length33 mm
Width35.2 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT061823PH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet188 pages8 years ago
Factory Futures
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+23.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT061823PH.

Related Parts

Descriptions

Descriptions of Souriau UT061823PH provided by its distributors.

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector Housing, Trim Trio Ut0 Series, Plug, 23, Pin, Cable Mount, 18-23 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT061823PH
PIN HOUSING, FREE, 23WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Con
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 23 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0
UTO is a circular metal connector series, with an IP68/69K sealing level and shielding capability for use in harsh environmental conditions such as mechanical stress, water or dust exposure and high mating cycles. It provides long life expectancy and reduces the need for connector maintenance, saving you time and costs. The UTO connector has a 1/3 bayonet coupling which allows a quick and secure connection to the system thanks to an audible click that guarantees proper mating. A large choice of layouts provides you the option to mix signal and power or copper and fiber optics within the same connector. UTO connectors are compliant with major electrical IEC and UL standards in order to guarantee safe conditions for the installers and operators. Furthermore, the UTO series proposes a complete catalog of accessories to offer a shielded connection for your EMI and RFI constraints. Available with a large choice of shells, we also offer standard cable assemblies to provide a complete interconnect solution in order to simplify your supply chain.

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 6 18 23PH
  • UT0618-23PH

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountCable, Free Hanging
PlatingNickel
Weight35.2 g
Technical
Connector TypePlug
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height35.2 mm
Length33 mm
Width35.2 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT061823PH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet188 pages8 years ago
Factory Futures
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant