Souriau UT061412SH

Connector metal circular str plug for 12 size 16 socket cont ip68/ip69k sealing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold, Tin
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountFree Hanging
Number of Pins12
PlatingNickel
Weight22.1 g
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height29.3 mm
Length25.3 mm
Width29.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT061412SH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
TME
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet188 pages8 years ago
Souriau SCT
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+21.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT061412SH.

Related Parts

Descriptions

Descriptions of Souriau UT061412SH provided by its distributors.

Connector metal circular str plug for 12 size 16 socket cont ip68/ip69k sealing
Circular Connector Housing, Trim Trio Ut0 Series, Plug, 12, Socket, Cable Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT061412SH
SOCKET HOUSING, FREE, 12WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayone
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0-61412SH
  • UT0614-12SH

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold, Tin
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountFree Hanging
Number of Pins12
PlatingNickel
Weight22.1 g
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height29.3 mm
Length25.3 mm
Width29.3 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT061412SH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
TME
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet188 pages8 years ago
Souriau SCT
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant