Souriau UT06128SH

connector, metal circular, str plug, for 8size 16 socket cont, ip68/ip69k sealed
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold, Tin
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountFree Hanging
PlatingNickel
Weight19.6 g
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height26.1 mm
Length25.3 mm
Width26.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT06128SH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
Factory Futures
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet188 pages8 years ago
Souriau SCT
Datasheet1 page8 years ago

Inventory History

3 month trend:
-27.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UT06128SH.

Related Parts

Descriptions

Descriptions of Souriau UT06128SH provided by its distributors.

connector, metal circular, str plug, for 8size 16 socket cont, ip68/ip69k sealed
Circular Connector, Trim Trio Ut0 Series, Plug, 8, Socket, Cable Mount, 12-8 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UT06128SH
SOCKET HOUSING, FREE, 8WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet;
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0
UTO is a circular metal connector series, with an IP68/69K sealing level and shielding capability for use in harsh environmental conditions such as mechanical stress, water or dust exposure and high mating cycles. It provides long life expectancy and reduces the need for connector maintenance, saving you time and costs. The UTO connector has a 1/3 bayonet coupling which allows a quick and secure connection to the system thanks to an audible click that guarantees proper mating. A large choice of layouts provides you the option to mix signal and power or copper and fiber optics within the same connector. UTO connectors are compliant with major electrical IEC and UL standards in order to guarantee safe conditions for the installers and operators. Furthermore, the UTO series proposes a complete catalog of accessories to offer a shielded connection for your EMI and RFI constraints. Available with a large choice of shells, we also offer standard cable assemblies to provide a complete interconnect solution in order to simplify your supply chain.

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0-6128SH
  • UT0612-8SH

Technical Specifications

Physical
Body PlatingNickel
Case/PackageMetal
Contact MaterialGold, Tin
Contact PlatingNickel
Insulation MaterialPlastic
MaterialZinc
MountFree Hanging
PlatingNickel
Weight19.6 g
Technical
Connector TypePlug
Contact StyleCrimp
Current Rating13 A
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)750 V
Dimensions
Height26.1 mm
Length25.3 mm
Width26.1 mm

Documents

Download datasheets and manufacturer documentation for Souriau UT06128SH.

Newark
Datasheet6 pages18 years ago
element14 APAC
Datasheet6 pages19 years ago
Farnell
Datasheet188 pages10 years ago
Factory Futures
Datasheet14 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet188 pages8 years ago
Souriau SCT
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant