Souriau UT020JCS

Strain Relief; Cable Clamp Assy; Shell Sz. 20; Metal; IP68; UTS Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SOU1502-ND 19 Buy Now »
USD
27.58 24.90 22.80 22.80 22.80
Arrow
UT020JCS 12 Buy Now »
USD
27.58 24.65 23.37 23.37 23.37
Chip One Stop Japan
C1S705800006831 39 Buy Now »
USD
24.80 22.40 22.40 22.40 22.40
Chip One Stop Global
C1S705800006831 39 Buy Now »
USD
24.80 22.40 22.40 22.40 22.40
Newark 2
75R9675 0 ··
USD
31.51 31.51 24.70 22.14 22.14
98K2297 20 Buy Now »
USD
11.60 11.60 11.60 11.60 11.60
Mouser
649-UT020JCS 20 Buy Now »
USD
27.58 24.89 21.22 21.22 21.22
TTI
UT020JCS 2 Buy Now »
USD
32.75 32.75 32.75 32.75 32.75
Allied Electronics
70341994 0 ··
USD
24.69 24.69 24.69
Distrelec
UT020JCS 39 Buy Now »
EUR
17.74 16.54 15.35 15.35 15.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UT020JCS Contact ··
XS Micro
UT020JCS Contact ··

Descriptions

Connector Accessories Strain Relief
Chip One Stop Japan
HOOD, IP68, SIZE 20; For Use With:Waterproof Circular Connectors; Material:Zinc Alloy; Connector Shell Size:20; Colour:Nickel; Connector Type:Backshell; Length:70.5mm; Max Cable Diameter:18mm; Min Cable Diameter:11.5mm; No. of Ways:28 (UTO), 41 (UTOW); Series:TRIM TRIO; Voltage Rating AC:750V
Farnell
Strain Relief; Cable Clamp Assy; Shell Sz. 20; Metal; IP68; UTS Series
Allied Electronics
Strain relief size 20 [Souriau] UT020JCS Strain relief size 20
Distrelec
HOOD, IP68, SIZE 20; For Use With:Waterproof Circular Connectors; Material:Zinc Alloy; Connector Shell Size:20; Colour:Nickel; Connector Type:Backshell; Length:70.5mm; Max Cable Diameter:18mm; Min Cable Diameter:11.5mm; Series:TRIM ;RoHS Compliant: Yes
Newark
Connector Accessories Strain Relief
Chip One Stop Global
CONN BACKSHELL W/CLAMP SZ20 PG21
Digi-Key
HOOD, IP68, SIZE 20; Series:TRIM TRIO; For Use With:Waterproof Circular Connectors; Connector Shell Size:20; Strain Relief Material:Zinc Alloy; Cable Diameter Max:18mm; SVHC:No SVHC (15-Dec-2010); Accessory Type:Short Cable Clamp; Cable Diameter Min:11.5mm; Colour:Nickel; Connector Type:Backshell; Connector Type:Clamp / Strain Relief; Length:70.5mm; Material:Zinc Alloy; No. of Ways:28 (UTO), 41 (UTOW); Voltage Rating V AC:750V
element14 APAC

Technical Specifications

Size-Length 70.5 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Nickel
Material Zinc Alloy
Voltage Rating (AC) 750 V

Documents

Newark
Datasheet 1 page 12 years ago
Farnell
Datasheet 14 pages 9 years ago
Datasheet 8 pages 12 years ago
element14 APAC
Datasheet 188 pages 3 years ago
Allied Electronics
Datasheet 188 pages 2 years ago

Images

Alternate Names

SOU UT020JCS
SOURIAU USA UT020JCS
SOUR UT020JCS
SOURIA UT020JCS
Souriau Connection Technology UT020JCS
MAI UT020JCS
SOURIAU INC UT020JCS
SOURIAU CONNECTORS UT020JCS
SOURIAU CONNECTION TECHNOLOGY (VA) UT020JCS
Souriau Industrial UT020JCS
SOURIAU HI-REL UT020JCS
SOURI UT020JCS
SOURIAU CONNECTION UT020JCS
SOURIAU USA INC UT020JCS
SOURIAU/BENDIX UT020JCS
Souriau Connection Technolgy UT020JCS
FCI/BURNDY/SOURIAU UT020JCS
Souriau SAS UT020JCS
DEUTSCH/SOURIAU UT020JCS
berg/souriau UT020JCS
CITI/ SOURIAU UT020JCS
CTI/SOURIAU UT020JCS
SOURIAU FRANCE UT020JCS
SOURIOU HI-REL UT020JCS

Search for other parts like UT020 »